Sony is a leading global manufacturer of electronic components, including semiconductors, sensors, and display technologies, serving a wide range of industries.

Diagonal 6.52 mm (Type 1/2.8) CMOS Solid-state Image Sensor with Square Pixel for Color Cameras
Miscellaneous Charge
Consumer Circuit, BICMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48
Lithium-Ion Battery Pack
Image Sensor Monochrome CMOS 728x544Pixels 138-Pin LGA
Dolby Noise Reduction IC, B And C Type, Bipolar, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, QFP-40
Video Imager, 1-Bit, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100
Standard SRAM, 128KX8, 120ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
VGAP2R-016
High Reliability Image Sensors
Audio Single Chip Receiver, AM/FM, Bipolar, PDSO28, 0.375 INCH, PLASTIC, SOP-28
Camera, Video, Camcorder, MiniDV, 1 megapixel, 10x optical, 120x digital zoom, Flash, Sony, PC105
Color Signal Encoder, Bipolar, PDIP24, 0.400 INCH, PLASTIC, DIP-24
Consumer Circuit, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOP-24
SonyEricssonElmK120I
LITHIUM PHOTO 3 VOLT CR123 SONY
Laser Diode, 810nm, M-248(LO-11), 3 PIN
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.0052us Settling Time, PDSO28, 0.375 INCH, PLASTIC, SOP-28
DRIVE;FLOPPY;1.44MB;USB;FDD;EX
D/A Converter, 1 Func, Parallel, Word Input Loading, PQFP48, 12 X 12 MM, PLASTIC, QFP-48