Video Imager, 1-Bit, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100
Sony CXD2428Q technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 28.6 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, VIDEO IMAGING |
| External Data Bus Width | 1 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.