D/A Converter, 1 Func, Parallel, Word Input Loading, 0.0052us Settling Time, PDSO28, 0.375 INCH, PLASTIC, SOP-28
Sony CX20201A-1 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.6 |
| Length | 18.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 90 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.