Spectrum is a manufacturer of electronic components, specializing in a range of products for various industries.

Narrow Band Low Power Amplifier, 30MHz Min, 100MHz Max, H1
METALLIZED POLYPHENYLENE SULFIDE CAPACITORS PLASTIC CASE- RADIAL LEADS
Input Transformer High Speed Data Link Using
Cap 47nF 600VDC PLYC 2% AXL
EMI FILTER
Attenuator 18GHz 20dB
Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, T4, TO-8, 4 PIN
Feedthrough Capacitor
Wide Band Low Power Amplifier, 100MHz Min, 200MHz Max, SM3, 4 PIN
Telecom Transformer 3000Vrms Isolation
POLYPROPYLENE AND FOIL FILM CAPACITORS
METALLIZED POLYPHENYLENE SULFIDE CAPACITORS POLYOLEFIN ENCASED
Conn Filtered D-Sub SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port
Wire Wound Ceramic Chip Inductor
D-Sub Standard Connectors 9 S FEMALE S/CUP
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
D-Sub Standard Connectors 15P RA590 310PF PI
Chokes Data Communication Circuits
Medium Current Toroidal Inductor
Conn Filtered D-Sub PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port