Conn Filtered D-Sub PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 200VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |