Velleman is a manufacturer of electronic components and DIY kits, offering a wide range of products for hobbyists, students, and professionals. Their catalog includes tools, measuring equipment, audio/video accessories, and components for electronics projects.

Digital Panel Thermometer With Min/max Read-Out / Blister Card
PIR ALARM AND ENTRY CHIME
4-Channel Running Light Module with Adjustable Speed Kit 110/220VAC 0.2-3Hz 3.9"x3.2"
Breadboard 9.8" x 9.45" x 0.33 4 Terminal Strips 7 Bus Strips 4 Post
PROFESSIONAL TOOLSET - 35 pcs
Gage GO.1050 DIA.NO-GO.1110 Dia.
Megaphone, MP25SFM, Velleman
Transparent Window Thermometer With Min/max
04.32.10
2x30 W amplifier (kit), K4003, Velleman
LADYBUG Dimensions L x W x H: 120 x 150 x 85 mm Batteries: 4 x LR03 (Not Supplied)
Kit Battery Charger/Discharger NiCd And NiMH Battery1.2-9.6V
RGB power slave module
High Quality Breadboard 640 Holes
Fuel Cell Car Science Kit - F
Clock With Alarm; Date & Temperature
64634HLX
DWO INDUSTRIAL SWITCH POWER SU24V DC 100W
Kit, Pic Programmer Board 15VDC, 300MA Adapter Min,
Telephone amplifier kit