4-Channel Running Light Module with Adjustable Speed Kit 110/220VAC 0.2-3Hz 3.9"x3.2"
Velleman K8032 technical specifications.
| Package/Case | Module |
| Height | 1.5inch |
| Length | 5inch |
| Weight | 0.75lb |
| Width | 6inch |
| RoHS | Compliant |
No datasheet is available for this part.