Vogt is a manufacturer specializing in electronic components.
Ring Terminal 2AWG Copper 33.5mm Tin
Blade receptacle blue 4.8 x 0.5 mm, 3904, Vogt
Bootlace ferrule orange 4 mm²/9 mm, 470609, Vogt
Wire-Wrap Terminal
Blade receptacle Connector width: 9.5 mm Connector thickness: 1.2 mm 180 ° Partially insulated Yellow Vogt Verbindungst
Parallel connector 0.5 mm² 1 mm² Not insulated Metal Vogt Verbindungstechnik 3700K 1 pc(s)
Pin-type cable lug, 3742, Vogt
Vogt Verbindungstechnik 5002.99 Cable Clamps
M10 Uninsulated Tube Type Ring Terminal, 25mm², Vogt Verbindungstechnik 3428A
U terminal 4 mm² 6 mm² M4 Not insulated Metal Vogt Verbindungstechnik 3530C 1 pc(s)
Bootlace ferrule yellow 2x1 mm²/8 mm, 460308D, Vogt
Ferrule, Wire End, 2.5mm, 2.2mmDia x 7mmL, Non-Insulated, Cu, Sn Plated, DIN 46228
Vogt Verbindungstechnik 5001.99 Cable Clamps
Uninsulated F-Style In-Line Receptacle, , Vogt Verbindungstechnik 3760b.67
Ring cable lug, blank 4.3 mm 4. . .6 mm², 3530A, Vogt
Tab Terminal Brass M Tin
Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal Vogt Verbindungstechnik 38
Bootlace ferrule orange 0.5 mm²/8 mm, 460108.00050, Vogt
Vogt Verbindungstechnik 3779C.24 Solder Spade Connector
Sleeve 16AWG Copper PIN 14mm Tin