Sign in to ask questions about the Vogt 460308D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vogt 460308D technical specifications.
| Color | Yellow |
| Contact Material | Copper, Tin |
| Insulation Material | PP |
| Length | 16mm |
| Material | Copper, Tin, Polypropylene |
| RoHS | Compliant |
Download the complete datasheet for Vogt 460308D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.