Walther-Werke specializes in industrial electrical components and power distribution systems, with a focus on low-voltage distribution. The company develops, produces, and sells CEE-type connections, socket combinations, industrial connectors, and portable power distribution systems. They also have a strong focus on e-mobility, offering a comprehensive product line that includes charging infrastructures and intelligent power distribution systems.

Waterproof panel socket angled 16A 4P 6h with flange 75x75mm
MONDO angled coupler 16A 4P 4h with internal grommet
CEE High current panel appliance inlet straight 250A 5P 5h IP67 C-Line with screw terminal
MONDO Panel socket straight 16A 3P 4h with flange 90x90mm with inscription label and
MONDO Angled Coupler 32A 4P 6h with internal grommet in pure white
CEE High current coupler 400A 5P 6h IP67 B-Line with screw terminal and one top entry
Walther 379406 - 379406
Panel socket angled 16A 3P 6h with flange 68x62mm
Coupler 16A 4P 10h with cable gland
Coupler 63A 3P 9h with cable gland
Waterproof coupler 63A 4P 9h with external cable gland
Conn Outlets F 2Power/1Ground POS Screw ST Panel Mount 3 Terminal 1 Port
CEE High current wall appliance inlet angled 200A 4P 5h IP67 C-Line with screw terminal and one top
Waterproof panel appliance inlet angled 16A 4P 2h with screwed flange housing 66x80mm
CEE High current wall appliance inlet angled 200A 4P 6h IP67 C-Line with screw terminal and one top
Wall socket for external fixing 16A 7P 6h with one top cable entry
Conn Outlets F 2Power/1Ground POS Screw ST Panel Mount 3 Terminal 1 Port
Panel socket straight 16A 5P 9h with flange 80x80mm for switch cabinet
Phase inverter Plug 16A 5P 6h with cable gland for harsh environments
Waterproof panel socket straight 63A 5P 4h with flange 107x100mm