Sign in to ask questions about the Walther 379406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walther 379406 technical specifications.
| Body Material | Metal |
| Material | Plastic |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 125A |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Walther 379406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.