Conn Heavy Duty Terminal Blocks 10 POS 12.07mm Screw Cable Mount 50A
Checking distributor stock and pricing after the page loads.
Marathon 0987 RZ TC05 technical specifications.
| Type | Heavy Duty Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 12.07mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.