Sign in to ask questions about the Marathon 1108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marathon 1108 technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Current Rating | 65A |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1100 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
