Conn Barrier Strip 20 POS 9.5mm Screw Panel Mount 20A
Marathon 110HA technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 20 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.