This 30-contact barrier strip terminal block features a 9.5mm terminal pitch and is rated for 150V and 20A. It has a maximum operating temperature of 150°C and is designed for panel mounting via solder termination. The terminal block is suitable for a variety of applications requiring a reliable and secure connection.
Marathon 115SP technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 30 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 115SP to view detailed technical specifications.
No datasheet is available for this part.