Conn Barrier Strip 40 POS 9.5mm Screw Panel Mount 20A
Marathon 120 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 20 |
| Number of Contacts | 40 |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.