This 4-position, 2-row FFC/FPC connector features a current rating of 70A and a voltage rating of 600V. It is made with aluminium contacts and has a tin plating. The connector is compliant with RoHS regulations. The contact material is aluminium and the contact plating is tin.
Sign in to ask questions about the Marathon 1204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marathon 1204 technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Current Rating | 70A |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1200 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
