The Marathon 1206 terminal block features a 6-pin cable mount with a maximum current rating of 70A and a maximum voltage rating of 600.6kV. Constructed with aluminium contacts plated with tin, it is suitable for high-power applications. The terminal block has a panel mount package type and is available in a 600 package/case size.
Marathon 1206 technical specifications.
| Package/Case | 600 |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Max Current Rating | 70A |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Pitch | 12.7mm |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.