General purpose terminal block featuring 50 contacts and 25 circuits. Designed for panel mounting with a 9.5mm pitch. Accommodates screw termination and supports a maximum current rating of 20A.
Marathon 125 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 25 |
| Number of Contacts | 50 |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.