The 131L terminal block features 62 contacts in a 2-row configuration with a terminal pitch of 9.5mm. It is designed for panel mounting and can operate at temperatures up to 150°C. The block is rated for a maximum current of 20A and a maximum voltage of 150V. It is terminated using solder and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Marathon 131L technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 62 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |