Sign in to ask questions about the Marathon 1323570 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marathon 1323570 technical specifications.
| Body Material | Phenolic |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Current Rating | 175A |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 132 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1323570 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.