Sign in to ask questions about the Marathon 1323574CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marathon 1323574CH technical specifications.
| Package/Case | 600 |
| Max Current Rating | 510A |
| Mount | Panel |
| Orientation | Straight |
| Pitch | 20.7mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1323574CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.