Sign in to ask questions about the Marathon 1332558 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marathon 1332558 technical specifications.
| Max Current Rating | 310A |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Pitch | 43.02mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1332558 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
