
Conn Power Splicer Blocks 2 POS Screw ST Cable Mount 255A
Marathon 1431124 technical specifications.
| Max Current Rating | 255A |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
