Conn Power Distribution Blocks 2 POS Screw Cable Mount 350A
Marathon 1431555 technical specifications.
| Color | Black |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 1 |
| RoHS | Compliant |
No datasheet is available for this part.