This 2-contact terminal block features a current rating of 760A and a maximum voltage rating of 600.6kV. It is designed for cable mounting with a 4AWG wire gauge and has a straight orientation. The terminal block is approved for use in UL, CSA, and CE applications and is available in black color.
Marathon 1451599 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Black |
| Current Rating | 760A |
| Max Current Rating | 760A |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 1 |
| Orientation | Straight |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
No datasheet is available for this part.