Marathon 1504SC technical specifications.
| Package/Case | 600 |
| Current Rating | 75A |
| Max Current Rating | 30A |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Pitch | 15.88mm |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1504SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.