Connector Terminal Block, 12-P, 10-22 AWG, 30A, 600V, Circuit Bar, 1500 Series
Marathon 1512SC technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 600 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Max Current Rating | 30A |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Pitch | 15.88mm |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.