Conn Heavy Duty Terminal Blocks 8 POS 16.7mm Screw Panel Mount 75A
Checking distributor stock and pricing after the page loads.
| Type | Heavy Duty Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 16.7mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Mounting | Panel Mount |
| Max Current Rating | 75A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |