This heavy duty terminal block features 8 contacts with a 16.7mm pitch and a maximum operating temperature of 150 degrees Celsius. It is designed for cable mounting and has a maximum current rating of 30A and a maximum voltage rating of 600VDC or 600VAC. The terminal block is suitable for heavy duty applications and is available from Marathon under the part number 1604 ST.
Checking distributor stock and pricing after the page loads.
| Type | Heavy Duty Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 16.7mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |