Conn Barrier Strip 3 POS 11.1mm Screw Panel Mount 20A
Marathon 1697-GP-03 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Pitch | 11.1mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 1697-GP-03 to view detailed technical specifications.
No datasheet is available for this part.