This 19-contact barrier strip features a 11.1mm terminal pitch and is rated for 300V and 20A. It is designed for panel mount applications and has a maximum operating temperature of 150 degrees Celsius. The termination method is solder, and it is suitable for use in a variety of electrical systems.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 19 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |