The 1697GPKT4712 is a 12-contact barrier strip from Marathon, featuring a 11.1mm terminal pitch and screw termination method. It is designed for panel mount applications and has a maximum operating temperature of 150 degrees Celsius. The component has a maximum current rating of 20A and a maximum voltage rating of 300V.
Marathon 1697GPKT4712 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 12 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.