This 19-contact barrier strip features a terminal pitch of 11.1mm and is rated for a maximum operating temperature of 150 degrees Celsius. It is designed for panel mounting and has a maximum current rating of 20A and a maximum voltage rating of 300V. The termination method is solder, and it is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 19 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |