This 12-contact barrier strip features a terminal pitch of 11.1mm and is designed for panel mount applications. It has a maximum operating temperature of 150°C and a maximum current rating of 20A. The strip is rated for a maximum voltage of 300V and is terminated with screws.
Marathon 1699GPKT4712 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 12 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.