Conn Navy Class Terminal Blocks 16 POS 7.9mm Cable Mount 20A
Marathon 26TB 08F technical specifications.
| Type | Navy Class Terminal Block |
| Number of Contacts | 16 |
| Terminal Pitch | 7.9mm |
| Number of Rows | 2 |
| Max Operating Temperature | 130°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 26TB 08F to view detailed technical specifications.
No datasheet is available for this part.