
4-position terminal block with 14.3mm spacing, featuring screw terminals for secure wire connections. Rated for 30A and 600V, this general-purpose terminal block supports wire gauges up to 10AWG. Designed for panel mounting, it offers a two-row configuration for efficient wiring.
Marathon 302 technical specifications.
| Current Rating | 30A |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.
