Conn Barrier Strip 10 POS 14.3mm Screw ST Panel Mount 30A
Marathon 305 technical specifications.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Orientation | Straight |
| Pitch | 14.3mm |
| Termination | Screw |
| RoHS | Unconfirmed |
No datasheet is available for this part.