
Conn Barrier Strip 28 POS 6.4mm Screw Panel Mount 5A
Marathon 410-GP-14 technical specifications.
| Current Rating | 5A |
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Circuits | 14 |
| Number of Contacts | 28 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 6.4mm |
| Reach SVHC Compliant | No |
| Series | Kulka 410 GP |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.