Conn Barrier Strip 30 POS 6.4mm Screw Panel Mount 5A
Marathon 410-GP-15 technical specifications.
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Contacts | 30 |
| Pitch | 6.4mm |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.