Conn Barrier Strip 34 POS 6.4mm Screw Panel Mount 5A
Marathon 410-GP-17 technical specifications.
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Circuits | 17 |
| Number of Contacts | 34 |
| Pitch | 6.4mm |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.