Conn Barrier Strip 40 POS 6.4mm Screw Panel Mount 5A
Marathon 410 GP 20 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 40 |
| Terminal Pitch | 6.4mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.