Conn Terminal Block 20 POS 6.4mm Screw ST Panel Mount 5A
Marathon 410-GP-20PSB technical specifications.
| Contact Material | Brass |
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Contacts | 20 |
| Orientation | Straight |
| Pitch | 6.4mm |
| Reach SVHC Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.