Sign in to ask questions about the Marathon 411-1921-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marathon 411-1921-3 technical specifications.
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Pitch | 6.4mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 411-1921-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.