Conn Barrier Strip 2 POS 6.4mm Solder Lug Panel Mount 5A
Marathon 411-GPZ-02 technical specifications.
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Pitch | 6.4mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 411-GPZ-02 to view detailed technical specifications.
No datasheet is available for this part.