The 41TB 03 F terminal block is a feed-through type with three contacts, a terminal pitch of 11.1mm, and a maximum operating temperature of 155°C. It is designed for panel mounting and features solder lug termination. The block is rated for a maximum current of 10A and a maximum voltage of 600VAC.
Marathon 41TB 03 F technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Max Operating Temperature | 155°C |
| Mounting | Panel Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 600VAC |
| Tradename | Kulka® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.