The 41TB 12 F terminal block from Marathon is a feed-through terminal block with 12 contacts. It features a straight body orientation and a termination method of solder lug. The block is rated for a maximum operating temperature of 155 degrees Celsius and can handle a maximum current of 10 amps. It is designed for panel mounting and has a terminal pitch of 11.1mm. The terminal block is suitable for use in applications with a maximum voltage rating of 600VAC.
Checking distributor stock and pricing after the page loads.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Max Operating Temperature | 155°C |
| Mounting | Panel Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 600VAC |
| Tradename | Kulka® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |