GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Marathon 599-2004-1 technical specifications.
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.