
Conn Barrier Strip 5 POS 9.5mm Solder Panel Mount 15A
Marathon 599-2004-5 technical specifications.
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Pitch | 9.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.