
Conn Barrier Strip 11 POS 9.5mm Screw Panel Mount 15A
Marathon 599-GP-11 technical specifications.
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.